Low

MCB2388U - 

Evaluation Kit, NXP MCU, ARM7TDMI-S, With ULink2, JTAG Interface, LCD, USB Power

MCB2388U - Evaluation Kit, NXP MCU, ARM7TDMI-S, With ULink2, JTAG Interface, LCD, USB Power
MCB2388U - Evaluation Kit, NXP MCU, ARM7TDMI-S, With ULink2, JTAG Interface, LCD, USB Power

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2388U
Newark Part No.:
93T5686
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI
:
LPC2388
:
Evaluation Board, Guide, ARM Development Tool Overview, ULINK2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2388U is a Keil MCB2300 evaluation board with ULINK2 debug adapter. Board introduces to the NXP LPC2380 ARM family and allows to create and test working programs for this advanced architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2388 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • USB 2.0 full speed interface supporting USB Device and USB OTG/Host
  • Dual serial ports
  • Dual CAN ports
  • 100/10M ethernet port
  • LCD display
  • LF amplifier
  • Analog voltage control for ADC input
  • JTAG download and debug

Applications

Industrial, Medical, Communications & Networking

Contents

Board, ULINK2 debug adapter, Real View MDK-ARM evaluation tools, Quick start guide.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.