Low

MCB2100U - 

Evaluation Kit, ARM7, With ULink2, MCU, 2 Serial Ports, 2 CAN Interface

MCB2100U - Evaluation Kit, ARM7, With ULink2, MCU, 2 Serial Ports, 2 CAN Interface

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2100U
Newark Part No.:
93T5677
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCB2100-U is an evaluation board for LPC2129, an ARM7TDMI-S based high performance 32bit RISC microcontroller with ULINK2. The evaluation board allows you to quickly create and test programs for this advanced architecture. The evaluation board connects to your PC using the serial port (for flash download using flash magic) or the JTAG interface (for program debug using a Keil ULINK family USB-JTAG adapter and the µVision IDE and debugger).
  • 16KB on chip static RAM
  • 128KB/256KB on chip flash program memory
  • Two interconnected CAN interfaces
  • Four channel 10bit A/D converter with conversion time as low as 2.44μs
  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original
  • Multiple serial interfaces including two UARTs, fast I2C bus, and two SPIs
  • General purpose timers can operate as external event counters
  • 60MHz maximum CPU clock available from programmable on chip phase lock loop with settling time 100μs
  • Embedded ICE-RT interface enables breakpoints and watch points
  • On chip crystal oscillator with an operating range of 1MHz to 30MHz

Applications

Industrial, Medical, Security, Communications & Networking, Automotive

Contents

MCB2100 Evaluation Board, MDK-ARM Evaluation Tools.

Product Information

:
NXP
:
32bit
:
LPC21xx
:
ARM
:
ARM7TDMI
:
LPC2129
:
ULINK2, Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$410.00 $ 410.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $410.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.