Low

MCB2100 - 

Evaluation Board, LPC2100, ARM7, ARM7TDMI-S High Performance, 32-Bit RISC MCU

MCB2100 - Evaluation Board, LPC2100, ARM7, ARM7TDMI-S High Performance, 32-Bit RISC MCU

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2100
Newark Part No.:
93T5676
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC21xx
:
ARM
:
ARM7TDMI-S
:
LPC2129
:
Eval Board MCB2100, Evaluation Tools MDK-ARM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCB2100 is an evaluation board for LPC2129, an ARM7TDMI-S based high performance 32bit RISC microcontroller. The evaluation board allows you to quickly create and test programs for this advanced architecture. The evaluation board connects to your PC using the serial port (for flash download using flash magic) or the JTAG interface (for program debug using a Keil ULINK family USB-JTAG adapter and the µVision IDE and debugger).
  • 16kB on chip static RAM
  • 128KB/256KB on chip flash program memory
  • Two interconnected CAN interfaces
  • Four channel 10bit A/D converter with conversion time as low as 2.44μs
  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original
  • Multiple serial interfaces including two UARTs, fast I2C bus, and two SPIs
  • General purpose timers can operate as external event counters
  • 60MHz maximum CPU clock available from programmable on chip phase lock loop with settling time 100μs
  • Embedded ICE-RT interface enables breakpoints and watch points
  • On chip crystal oscillator with an operating range of 1MHz to 30MHz

Applications

Industrial, Medical, Security, Communications & Networking, Automotive

Contents

MCB2100 Evaluation Board, MDK-ARM Evaluation Tools.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$160.00 $ 160.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $160.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCB2100 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Keil MCB2100 Evaluation Board introduces to the NXP (founded by Philips) LPC2129 family of ARM processor based devices. The MCB2100 allows user to quickly create and test programs for this advanced architecture. The Keil MCB2100 Evaluation Board connects to PC using the serial port (for Flash download using Flash Magic) or the JTAG interface (for program debug using a Keil ULINK family USB-JTAG Adapter and the µVision IDE and Debugger) .MCB2100 evaluation board includes Two Serial and two CAN interfaces.

Feature & Benefits:
Allows user to generate and test application programs
LPC2129 ARM7TDMI processor based MCU
On-chip memory: 526kB Flash & 32kB RAM
Analogue voltage control for ADC input, amplifier and speaker
JTAG interface and ETM trace port
2 CAN ports, 2 serial ports, 2 push buttons, 8 i/o port LEDs
Supply voltage is 6-9Vdc
Crystal clock frequency is 12MHz
MCB2100 is also available as a starter kit which includes the ULINK-ME USB-JTAG adapter
MCB2100 board contains all hardware components required in a single-chip LPC2100 system

Applications: Communications & Networking, Industrial, Medical, Portable Devices, Embedded Design & Development

Kit Contents:
MCB2100 Evaluation Board, A µVision IDE Quick Start Guide, An ARM Development Tools Overview, Example Programs.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:47.289-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T5676, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.