Low

MCB1857UME - 

Evaluation Board, Unlinkme, Cortex-M3, MCU, MDK-ARM Lite Edition Tools

MCB1857UME - Evaluation Board, Unlinkme, Cortex-M3, MCU, MDK-ARM Lite Edition Tools
MCB1857UME - Evaluation Board, Unlinkme, Cortex-M3, MCU, MDK-ARM Lite Edition Tools
MCB1857UME - Evaluation Board, Unlinkme, Cortex-M3, MCU, MDK-ARM Lite Edition Tools

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1857UME
Newark Part No.:
24W5474
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC18xx
:
ARM
:
Cortex-M3
:
LPC1857
:
Eval Board LPC1857, MDK-ARM Lite Edition Tools, USB Cable, ULINK-ME, Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1857UME evaluation board enables user to create and test working programs based on NXP LPC1857 family of ARM Cortex-M3 processor based devices with ULINK-ME debug adapter. The NXP LPC1857 MCU is a high end LPC devices with on chip CAN, Ethernet, USB connectivity. A 12.0MHz oscillator provides the clock signal for the MCU. The JTAG/Cortex Debug Interface connector provides debugging and emulator support for the LPC1850 device. The JTAG/Cortex Debug Interface allows application debugging and programming of on chip and off chip Flash devices. The board connects the on chip serial UARTs to the ST3232C, which converts the logic signals to RS232 voltage levels. The Ethernet Interface on the board provides a standard RJ45 connector with integrated transformer, and a 10/100 Ethernet 3.3V transceiver connected to the LPC1800 via the RMII interface. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 180MHz ARM Cortex-M3 processor based MCU in LBGA256
  • On chip SRAM 136KB and On chip Flash 1MB dual bank
  • On board memory of 16MB NOR Flash, 4MB quad SPI Flash, 16MB SDRAM, & 16KB EEPROM
  • Colour QVGA TFT LCD with touch screen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces, MicroSD card interface
  • Serial/UART port
  • Audio CODEC with line in/Out and microphone/headphone connector + speaker

Applications

Industrial, Consumer Electronics, RF Communications, Metering

Contents

Board, ULINK-ME debug adapter, MDK-ARM lite edition, Cable, Quick start guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$390.00 $ 390.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $390.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.