Low

KEIL  MCB1850UME  Evaluation Kit, LPC1850 ARM Cortex-M3 MCU, ULinkME, Serial port, USB Interface and Powered

KEIL MCB1850UME
KEIL MCB1850UME
Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1850UME
Newark Part No.:
93T5675
Technical Datasheet:
See all Technical Docs
KEIL MCB1850UME
KEIL MCB1850UME

The actual product may differ from image shown

Product Overview

MCB1850UME is a Keil MCB1800 evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the NXP LPC1850 ARM Cortex-M3 processor based device. The NXP LPC1850 microcontroller provided with the MCB1800 board is a...
  • 180MHz ARM Cortex-M3 processor based MCU in LBGA256
  • On chip SRAM 200KB
  • On board memory of 16MB NOR flash, 4MB Quad SPI flash, 16MB SDRAM, and 16KB EEPROM (I2C)
  • Colour QVGA TFT LCD with touch screen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface, Full speed USB 2.0 Host/Device interface
  • CAN interfaces, serial/UART port, MicroSD card interface
  • Audio CODEC with line In/Out and microphone/headphone connector + speaker
  • Analog voltage control for ACD input
  • 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
LPC18xx
Silicon Family Name:
LPC18xx
No. of Bits:
32bit
Kit Contents:
ULINK-ME Debug Adapter, Board, Guide
Product Range:
-
Features:
LPC1850 MCU, Push buttons, Serial port, USB interfaced and powered
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • RF Communications;
  • Consumer Electronics;
  • Metering

Contents

Board, ULINK-ME debug adapter, 2 USB A to micro B cables, MDK-ARM Lite edition, uVision IDE quick start guide.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.