KEIL  MCB1760  Evaluation Board, LPC1768, Cortex M3, TFT LCD, Cortex-M3 , LPC1768 MCU

KEIL MCB1760

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74T4584
  • Manufacturer Part No MCB1760

Product Overview


MCB1760 is a Keil MCB1700 evaluation boards which enables to create and test working programs based on the NXP LPC1768 ARM Cortex-M3 processor based device. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The NXP LPC1768 microcontroller provided with the MCB1700 board is a high end LPC17xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG Interface connector provides debugging and emulator support for the NXP LPC17xx device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The Cortex debug connector provides support for Serial Wire JTAG feature of the Cortex-M3 device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 100MHz LPC1768 ARM Cortex-M3 processor based MCU in 100 pin LQFP
  • On chip memory of 512KB flash & 64KB RAM
  • Colour QVGA TFT LCD
  • 10/100 ethernet port
  • USB 2.0 full speed, 2 CAN interfaces, 2 serial ports, SD/MMC card interface
  • 5 position joystick and push button
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • 70 GPIO pins
  • Debug interface: 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications

Metering; Lighting; Industrial; Security; Motor Drive & Control; Consumer Electronics

Contents

Board, uVision IDE quick start guide, MDK-ARM evaluation tool.
Back to top

Product Information


  • Silicon Manufacturer NXP
  • Core Architecture ARM
  • Core Sub-Architecture Cortex-M3
  • Silicon Core Number LPC1760
  • Silicon Family Name LPC17xx
  • No. of Bits 32bit
  • Kit Contents Board only
  • Features LPC1768 MCU, CAN, Ethernet, Serial, USB 2.0, LCD, Joystick, LF Amplifier
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/50
  •  132/50

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $320.00 $320

Buy

Price

Quantity List Price
1+ $320.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought