Low

KEIL  MCB1750UME  MCB1750 STARTER KIT, ULINKME

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: KEIL
  • Newark Part No.: 93T5670
  • Manufacturer Part No MCB1750UME

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: 100MHz LPC1758 MCU with USB
  • Kit Contents: Board + ULINK-ME, MDK-ARM Evaluation Tools, Quickstart Guide
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LPC17xx
  • Silicon Family Name: LPC17xx
  • Silicon Manufacturer: NXP

Availability

Availability:  0

    Supplier lead time 5 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $380.00

Buy

Price

Quantity List Price
1+ $380.00

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought