Low

MCB1750 - 

Evaluation Board, Cortex M3, Cortex-M3, 100MHz MCU with USB

MCB1750 - Evaluation Board, Cortex M3, Cortex-M3, 100MHz MCU with USB
MCB1750 - Evaluation Board, Cortex M3, Cortex-M3, 100MHz MCU with USB

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1750
Newark Part No.:
93T5668
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC17xx
:
ARM
:
Cortex-M3
:
LPC1758
:
Eval Board LPC1758, MDK-Lite Development Tool, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1750 is a Keil MCB1700 evaluation boards which enables to create and test working programs based on the NXP LPC1758 ARM Cortex-M3 processor based device. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The NXP LPC1758 microcontroller provided with the MCB1700 board is a high end LPC17xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG Interface connector provides debugging and emulator support for the NXP LPC17xx device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The Cortex debug connector provides support for Serial Wire JTAG feature of the Cortex-M3 device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 100MHz LPC1758 ARM Cortex-M3 processor based MCU in 80 pin LQFP
  • On chip memory of 512KB flash & 64KB RAM
  • Colour QVGA TFT LCD
  • 10/100 ethernet port
  • USB 2.0 full speed, 2 CAN interfaces, 2 serial ports, SD/MMC card interface
  • 5 position joystick and push button
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • 52 GPIO pins
  • Debug interface: 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications

Metering, Lighting, Industrial, Security, Motor Drive & Control, Consumer Electronics

Contents

Board, uVision IDE quick start guide, MDK-ARM evaluation tool.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$320.00 $ 320.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $320.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.