Low

KEIL  MCB1549  DEV BRD, LPC1549 CORTEX-M3 MOTION CNTRL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEIL
  • Newark Part No.: 49X0809
  • Manufacturer Part No MCB1549

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: QVGA TFT LCD with Touchscreen, CAN/I2C/UART & MicroSD Card Interfaces, Debug Interface Connectors
  • Kit Contents: Eval Board LPC1549
  • No. of Bits: 32bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LPC1549
  • Silicon Family Name: LPC1500
  • Silicon Manufacturer: NXP

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $252.92

Buy

Price

Quantity List Price
1+ $252.92

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X8223
MCB1549

MCB1549

KEIL

EVALUATION BOARD, LPC1549 MCU

EVALUATION BOARD, LPC1549 MCU; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LPC1549; Silicon Family Name:LPC1500; No. of Bits:32bit; Kit Contents:Eval Board LPC1549 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $275.00

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought