Low

MCB1343UME - 

Evaluation Kit, With ULinkme, Cortex-M3, 72MHz FBD48 MCU with USB

MCB1343UME - Evaluation Kit, With ULinkme, Cortex-M3, 72MHz FBD48 MCU with USB
MCB1343UME - Evaluation Kit, With ULinkme, Cortex-M3, 72MHz FBD48 MCU with USB

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1343UME
Newark Part No.:
93T5667
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC13xx
:
ARM
:
Cortex-M3
:
LPC1343
:
Board + ULINK-ME, MDK-ARM Evaluation Tools, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1343UME is a Keil MCB1000 evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the NXP LPC1343FBD48 ARM Cortex-M3 processor based device. The NXP LPC1343FBD48 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 72MHz LPC1343FBD48 ARM Cortex-M3 processor based MCU in 48 pin LQFP
  • On chip memory of 32KB flash and 8KB RAM
  • External memory 8KB EEPROM accessible via I2C bus
  • Solar power can optionally provide power to the board
  • Temperature digital sensor for monitoring board temperature
  • USB 2.0 full speed interface and USB micro AB connector
  • SPI Port via 20 pin connector
  • 42 GPIO pins
  • 10 pin Cortex debug interface connector

Applications

Metering, Lighting, Security, Consumer Electronics

Contents

Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.