Low

KEIL  MCB1343U  Evaluation Board, Cortex-M3 MCU, Advanced ADC, Serial I/O, ULINK2 debug Adapter

Product Overview

MCB1343U is a Keil MCB1000 evaluation board with ULINK2 debug adapter. Board enables to create and test working programs based on the NXP LPC1343FBD48 ARM Cortex-M3 processor based device. The NXP LPC1343FBD48 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 72MHz LPC1343FBD48 ARM Cortex-M3 processor based MCU in 48 pin LQFP
  • On chip memory of 32KB flash and 8KB RAM
  • External memory 8KB EEPROM accessible via I2C bus
  • Solar power can optionally provide power to the board
  • Temperature digital sensor for monitoring board temperature
  • USB 2.0 full speed interface and USB micro AB connector
  • SPI Port via 20 pin connector
  • 42 GPIO pins
  • 10 pin Cortex debug interface connector
Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
LPC1343
Silicon Family Name:
LPC13xx
No. of Bits:
32bit
Kit Contents:
Board + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide
Product Range:
-
Features:
72MHz LPC1343FBD48 MCU with USB
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Metering;
  • Lighting;
  • Security;
  • Consumer Electronics

Contents

Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.