Low

MCB1200UME - 

Evaluation Board, Cortex-M0 MCU, PIO Port Access, ULINK-ME debug Adapter

MCB1200UME - Evaluation Board, Cortex-M0 MCU, PIO Port Access, ULINK-ME debug Adapter

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1200UME
Newark Part No.:
93T5664
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC1200
:
ARM
:
Cortex-M0
:
LPC1227
:
Board + ULINK-ME, MDK-ARM Evaluation Tools, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1200UME is a Keil MCB1200 evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on NXP LPC1200 family of ARM Cortex-M0 processor based devices. Board provides MCU pin access to many of the PIO port pins, 3.3VDC and ground. The NXP LPC1227FBD64/301 MCU provided with the MCB1200 board is a Cortex-M0 device with advanced ADC and Serial I/O capabilities. This device includes a serial wire debug interface for downloading and debugging. The device does not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for SWD feature of the Cortex-M0 device allowing application programming and debugging of on chip and off chip flash devices. Board connects the on chip serial UART to ST3232 which converts logic signals to RS232 voltage level. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor based MCU in 64 pin LQFP
  • On chip memory of 128KB flash and 8KB RAM
  • Serial interface
  • Potentiometer for ADC input
  • Up to 55 GPIO
  • 8 user LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Metering, Lighting, Industrial, Security, Consumer Electronics

Contents

Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-ARM development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1200. This may harm PC.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $180.62

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

46W5433 - Evaluation Board, For LPC1227 Microcontroller, KEIL, MCB1200

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.