Low

KEIL  MCB1200  Evaluation Board, LPC1227FBD64/301 MCU, ARM Cortex-M0, Advanced ADC & Serial I/O Capabilities

KEIL MCB1200
KEIL MCB1200
Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1200
Newark Part No.:
93T5662
Technical Datasheet:
See all Technical Docs
KEIL MCB1200
KEIL MCB1200

The actual product may differ from image shown

Product Overview

MCB1200 is a Keil MCB1200 evaluation board which enables to create and test working programs based on the NXP LPC1200 family of ARM Cortex-M0 processor based devices. The MCB1200 board provides MCU pin access to many of the PIO port pins, 3.3VDC and ground...
  • 33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor based MCU in 64 pin LQFP
  • On chip memory of 128KB flash and 8KB RAM
  • Serial interface
  • Potentiometer for ADC input
  • Up to 55 GPIO
  • 8 user LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector
Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1200. This may harm PC.

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M0
Silicon Core Number:
LPC1227
Silicon Family Name:
LPC1200
No. of Bits:
32bit
Kit Contents:
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide
Product Range:
-
Features:
33MHz LPC1227FBD64/301 MCU
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Metering;
  • Lighting;
  • Industrial;
  • Security;
  • Consumer Electronics

Contents

Board, uVision IDE quick start guide, MDK-ARM development tool, USB A to USB B cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.