Low

MCB11U10U - 

Evaluation Board, Cortex M0, ULink2, Cortex-M0, 50MHz MCU with USB

MCB11U10U - Evaluation Board, Cortex M0, ULink2, Cortex-M0, 50MHz MCU with USB
MCB11U10U - Evaluation Board, Cortex M0, ULink2, Cortex-M0, 50MHz MCU with USB

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB11U10U
Newark Part No.:
93T5657
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Uxx
:
ARM
:
Cortex-M0
:
LPC11U14
:
Board + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB11U10U is a Keil MCB1000 evaluation board with ULINK2 debug adapter. Board enables to create and test working programs based on the NXP LPC11U14 Cortex-M0 processor based device with USB interface. The NXP LPC11U14 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 50MHz ARM Cortex-M0 processor based MCU
  • On chip memory of 32KB flash and 6KB RAM
  • USB 2.0 Device
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Medical, Industrial, Audio

Contents

Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.