Low

KEIL  MCB11C14  LPC11C14FB48/301, CORTEX M0, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEIL
  • Newark Part No.: 72W2048
  • Manufacturer Part No MCB11C14

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: 50MHz LPC11C14FB48/301 with CAN
  • Kit Contents: Eval Board LPC11C14, MDK-Lite Development Tool, Quickstart Guide
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: LPC11C14
  • Silicon Family Name: LPC1000
  • Silicon Manufacturer: NXP

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15


Substitutes

  • 93T5653 - KEIL-MCB11C14-EVALUATION BOARD, LPC11C14FB48/301 MCU WITH CAN

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $216.31

Buy

Price

Quantity List Price
1 - 9 $216.31
10 - 24 $200.86
25 - 49 $193.73
50 - 99 $186.60
100+ $178.28

KEIL-MCB11C14-LPC11C14FB48/301, CORTEX M0, EVAL BOARD;LPC11C14FB48/301, CORTEX M0, EVAL BOARD; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11C14; Silicon Family Name:LPC1000; No. of Bits:32bit; Kit Contents:Eval Board ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93T5653
MCB11C14

MCB11C14

KEIL

EVALUATION BOARD, LPC11C14FB48/301 MCU WITH CAN

EVALUATION BOARD, LPC11C14FB48/301 MCU WITH CAN; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC11xx; Silicon Family Name:LPC1100; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $160.00

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought