Low

MCB11C14 - 

Evaluation Board, LPC11C14FB48/301, 50MHz LPC11C14FB48/301 with CAN

MCB11C14 - Evaluation Board, LPC11C14FB48/301, 50MHz LPC11C14FB48/301 with CAN
MCB11C14 - Evaluation Board, LPC11C14FB48/301, 50MHz LPC11C14FB48/301 with CAN

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB11C14
Newark Part No.:
93T5653
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Cxx
:
ARM
:
Cortex-M0
:
LPC11C14
:
Eval Board LPC11C14, MDK-Lite Development Tool, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB11C14 is a Keil MCB1000 evaluation board which enables to create and test working programs based on the NXP LPC11C14FB48/301 ARM Cortex-M0 processor based device with CAN interface. The NXP LPC11C14FB48/301 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels.
  • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector
  • CAN 2.0 interface

Applications

Metering, Consumer Electronics, Industrial, Sensing & Instrumentation

Contents

Board, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.