Low

MCB1114UME - 

Evaluation Kit, With ULinkme, Cortex-M0, 50MHz FBD48/302 MCU

MCB1114UME - Evaluation Kit, With ULinkme, Cortex-M0, 50MHz FBD48/302 MCU
MCB1114UME - Evaluation Kit, With ULinkme, Cortex-M0, 50MHz FBD48/302 MCU

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1114UME
Newark Part No.:
93T5661
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11xx
:
ARM
:
Cortex-M0
:
LPC1114
:
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1114UME is a Keil MCB1000 evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the NXP LPC1114FBD48/302 ARM Cortex-M0 processor based device. The NXP LPC1114FBD48/302 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. The ULINK-ME connects your PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Industrial, Lighting, Consumer Electronics, Security

Contents

Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$220.00 $ 220.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $220.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.