Low

KEIL  ISO-ADPT  ISOLATION ADAPTER, FOR ULINKPRO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74T3812
  • Manufacturer Part No ISO-ADPT

Product Information


  • Accessory Type: Target Adapter
  • Features: Isolation between host and target
  • For Use With: ULINK PRO
  • SVHC: To Be Advised

Description

ISO-ADPT is an Isolation Adapter which provides electrical isolation between the target system and the ULINKpro debug and trace unit. Electrical isolation is essential when working with systems that may generate high voltage spikes such as motor control, or where there is no common ground plane. The Isolation Adapter uses digital isolation technology which enables it to support high speed debug and trace as well as a wide target voltage range.

Features:

  • Provides digital isolation up to 1000V (1KV)
  • High speed debug - JTAG (15MHz) and SW (20MHz)
  • Full speed data trace capture (SWV)
  • Supports instruction trace capture up to 150Mbps using 2 or 4 pin ETM
  • Enables timing synchronization with optional power measurement probes
  • Wide I/O Voltage range 1.8V to 5.5V
  • External power (via USB connector) minimizes power taken from target
  • Target connectors: 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications:

  • Embedded Design & Development

Footnotes

Isolation Adapter connects to both Serial Wire and JTAG devices. Switching your uVision project from a Serial Wire device interface to a JTAG device interface requires a power cycle on target board.

Warnings

The Isolation Adapter is not suitable to use with ULINK-ME, ULINK2, or the original ULINK adapter.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/77
  •  131/79

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought