Low

KEIL  5V-ADPT  ADAPTER, 5V, FOR ULINKPRO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEIL
  • Newark Part No.: 74T5302
  • Manufacturer Part No 5V-ADPT

Product Information


  • Accessory Type: Target Adapter
  • Features: Allows connection to 5V only targets
  • For Use With: ULINK PRO
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/77

Availability

Availability: No Longer Manufactured


Substitutes

  • 93T5805 - KEIL-ULINKPRO-5V-ADPT-ULINKPRO 5VOLT ADAPTER

Price

Pricing is unavailable. Please contact customer services.

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93T5805
ULINKPRO-5V-ADPT
Technical Data Sheet}

ULINKPRO-5V-ADPT

KEIL

ULINKPRO 5VOLT ADAPTER

ULINKPRO 5VOLT ADAPTER; Accessory Type:Voltage Adapter; For Use With:Keil Evaluation Boards; Features:Expands I/O voltage range to 1.5V - 5V, SWV, Supports JTAG

  Write a Review | Ask a Question

4

1+ $60.00

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 days

Customers Also Bought