Low

KASP SECURITY  K45010180  CHAIN&LOCK, HIGH SECURITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KASP SECURITY
  • Newark Part No.: 34M6675
  • Manufacturer Part No K45010180

Product Information


  • External Diameter: -
  • Internal Height: 15mm
  • Internal Width: 38mm
  • Load Breaking Min: -
  • Pin Diameter: 10mm
  • SVHC: No SVHC (16-Dec-2013)
  • Thread Length: -
  • Wire Diameter: 10mm

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $129.21

Buy

Price

Quantity List Price
1 - 9 $129.21
10 - 24 $119.68
25 - 49 $110.68
50 - 99 $106.44
100+ $101.67

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought