Low

KÜBLER  6.529.012.300  DISPLAY, 10-30VDC, CODIX 529

KÜBLER 6.529.012.300

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

No. of Digits / Alpha:
5
Digit Height:
8mm
Supply Voltage Min:
10VDC
Supply Voltage Max:
30VDC
Panel Cutout Height:
25mm
Panel Cutout Width:
50mm
Operating Temperature Min:
-10°C
Operating Temperature Max:
50°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations