Low

JUMO  70/00495659  TEMP CONTROLLER, CTRON, 96X96, 24V

JUMO-70/00495659-TEMP CONTROLLER, CTRON, 96X96, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JUMO
  • Newark Part No.: 54W0818
  • Manufacturer Part No 70/00495659

Product Information


  • Operating Temperature Max: 55°C
  • Operating Temperature Min: -5°C
  • Output Voltage Max: 14V
  • Output Voltage Min: 0V
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Accuracy ±: 0.25%
  • Thermocouple Type: B, E, J, K, L, N, R, S, T, U

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $597.35

Buy

Price

Quantity List Price
1 - 4 $597.35
5 - 9 $577.76
10 - 24 $558.18
25 - 49 $515.74
50 - 999999999 $486.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought