JUMO  70/00382110  CONTROLLER, JUMO, ITRON 04

JUMO 70/00382110

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35M2094
  • Manufacturer Part No 70/00382110

Product Information


  • Thermocouple Type B, J, K, L, N, R, S, T, U
  • Operating Temperature Max 55°C
  • Operating Temperature Min 0°C
  • Temperature Accuracy ± -
  • Output Voltage Max 250VAC
  • Output Voltage Min 5V
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $562.42 $562.42

Buy

Price

Quantity List Price
1 - 4 $562.42
5 - 9 $536.09
10 - 24 $512.16
25 - 49 $495.41
50+ $473.87
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought