Low

JUMO  70/00382108  CONTROLLER, HORIZONTAL, JUMO, ITRON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JUMO
  • Newark Part No.: 50M7046
  • Manufacturer Part No 70/00382108

Product Information


  • Operating Temperature Max: 55°C
  • Operating Temperature Min: 0°C
  • Output Voltage Max: 250VAC
  • Output Voltage Min: 5V
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Accuracy ±: -
  • Thermocouple Type: B, J, K, L, N, R, S, T, U

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $511.61

Buy

Price

Quantity List Price
1 - 4 $511.61
5 - 9 $487.66
10 - 24 $465.89
25 - 49 $450.65
50+ $431.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought