Low

SXA-001T-P0.6L - 

Contact, XA Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST XA Series Housings

SXA-001T-P0.6L - Contact, XA Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST XA Series Housings

The actual product may differ from image shown

Manufacturer Part No:
SXA-001T-P0.6L
Newark Part No.:
90R9288
Product Range
XA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SXA-001T-P0.6L is a Wire-to-wire Connector Contact made of phosphor bronze with tin plated finish. This socket contact features crimp termination and accepts 22 to 26AWG wire. It is suitable for use with JST XA series housings.

Applications

Industrial

Product Information

:
XA Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
JST XA Series Housings
:
26AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

Rectangular Power Contact, EP 2.5 Series, Tin Plated Contacts, Phosphor Bronze, Socket

21,553 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,279 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.09 $ 0.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.09
10 + $0.068
25 + $0.052
50 + $0.041
100 + $0.034
250 + $0.03
500 + $0.027
1000 + $0.024
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.