JST (JAPAN SOLDERLESS TERMINALS)  SVH-21T-P1.1  Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 22 AWG

JST (JAPAN SOLDERLESS TERMINALS) SVH-21T-P1.1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin Plated Contacts
  • Contact Termination Type: Crimp
  • Product Range: -
  • SVHC: To Be Advised
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
  • 3 Further stock expected to ship on Feb 28, 2016
  • More stock available week commencing 7/25/16

Price for: Spool of 4500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $151.96 $151.96

Buy

Price

Quantity List Price
1 - 9 $151.96
10 - 24 $136.27
25 - 49 $125.57
50+ $103.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67C4744
BVH-21T-P1.1

BVH-21T-P1.1

JST (JAPAN SOLDERLESS TERMINALS)

Contact, VH Series, Socket, 22 AWG, 18 AWG, Crimp, Phosphor Bronze

30,271 

Price for: Each 1

1+ $0.108 250+ $0.097 500+ $0.086 1000+ $0.078

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought