Low

JST (JAPAN SOLDERLESS TERMINALS)  S5B-XH-A  Wire-To-Board Connector, Side Entry, XH Series, Through Hole, Header, 5, 2.5 mm

JST (JAPAN SOLDERLESS TERMINALS) S5B-XH-A
Technical Data Sheet (281.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
No. of Contacts:
Gender:
Pitch Spacing:
Contact Termination Type:
No. of Rows:
Contact Plating:
Contact Material:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes