Low

S03B-XASK-1(LF)(SN) - 

Wire-To-Board Connector, 2.5 mm, 3 Contacts, Header, XA Series, Press Fit, 1 Rows

S03B-XASK-1(LF)(SN) - Wire-To-Board Connector, 2.5 mm, 3 Contacts, Header, XA Series, Press Fit, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
S03B-XASK-1(LF)(SN)
Newark Part No.:
38K8053
Product Range
XA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.5mm
:
3Contacts
:
Header
:
XA Series
:
Press Fit
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, SL 70553 Series, Through Hole, 1 Rows

1,418 in stock
Add

TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

552 in stock
Add

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

109 in stock
Add
2,326 in stock

Each

1872+ $0.918 2500+ $0.884

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.10
10 + $1.08
25 + $0.934
50 + $0.834
100 + $0.779
250 + $0.693
500 + $0.666
1000 + $0.544
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.