Low

JST (JAPAN SOLDERLESS TERMINALS)  GS8-16  Ring Tongue Terminal, GS Series, 5/16 ", M8, 6 AWG, 16 mm , Uninsulated

JST (JAPAN SOLDERLESS TERMINALS) GS8-16
Technical Data Sheet (38.02KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Stud Size - Metric:
M8
Stud Size - Imperial:
5/16"
Product Range:
GS Series
Wire Size AWG Max:
6AWG
Conductor Area CSA:
16mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M8, 5/16 ", AMPLIVAR Series, 6 AWG, 15 mm², Uninsulated

AMP - TE CONNECTIVITY

31 in stock

Price for: Each

1+ $0.58 10+ $0.539 25+ $0.485 50+ $0.431 More pricing

Buy
61546-1

RING TONGUE 10-6 AWG TPCUBR

AMP - TE CONNECTIVITY

2,400:  in stock

Price for: Each

1+ $0.54 4800+ $0.486 9600+ $0.437 25600+ $0.376 More pricing

 
Buy
726344-2

SO-RINGZUNGE D46234

AMP - TE CONNECTIVITY

2,808:  in stock

Price for: Each

1+ $4.12 250+ $3.72 500+ $3.35 1000+ $1.65

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.