Low

B8B-PH-K-S(LF)(SN) - 

Wire-To-Board Connector, 2 mm, 8 Contacts, Header, PH Series, Through Hole, 1 Rows

B8B-PH-K-S(LF)(SN) - Wire-To-Board Connector, 2 mm, 8 Contacts, Header, PH Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
B8B-PH-K-S(LF)(SN)
Newark Part No.:
38K0009
Product Range
PH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PH series top entry, through hole shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm height mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. PH series shrouded headers are compatible with KR, KRD and CR insulation displacement connectors.
  • Current rating of 2A
  • Voltage rating of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 24AWG
  • Number of contacts varies from 2 to 16 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified

Applications

Industrial

Product Information

:
2mm
:
8Contacts
:
Header
:
PH Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$0.412 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.412
10 + $0.405
25 + $0.355
50 + $0.307
100 + $0.297
250 + $0.268
500 + $0.257
1000 + $0.215
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

JST (JAPAN SOLDERLESS TERMINALS) - B8B-PH-K-S(LF)(SN) - WIRE TO BOARD CONNECTOR, HEADER, 8 POSITION, 1ROW 4 5 1 1
Good, inexpensive product Overall this is a good product and does what it needs to do. Care is required to not heat up the terminals too much during soldering, as they will melt the plastic. January 21, 2015
  • 2015-06-11T15:21:25.160-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_38K0009, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.