Low

27-12438 - 

CRIMP SOCKET 0.33-0.83MM

27-12438 - CRIMP SOCKET 0.33-0.83MM

The actual product may differ from image shown

Manufacturer Part No:
27-12438
Newark Part No.:
67Y9729

Product Overview

VH Series Crimp Socket This is the crimp socket for the VH series connectors.
  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Crimp
  • For Use With: VH Series Housing
  • Series: VH
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG
  • Cable Diameter Max: 1. 02mm
  • Cable Diameter Min: 0. 64mm
  • Contact Termination: Crimp
  • Current Rating: 10A
  • Gender: Receptacle
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Wire Area Size Max: 0. 83mm²
  • Wire Area Size Min: 0. 33mm²
  • Wire Size (AWG): 22AWG to 18AWG"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.12 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.12
10 + $0.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.