Low

27-12437 - 

3.96mm VH Series 4 Pin Housing

27-12437 - 3.96mm VH Series 4 Pin Housing

The actual product may differ from image shown

Manufacturer Part No:
27-12437
Newark Part No.:
67Y9728

Product Overview

VH Series Crimp Housing The VH series N type housing from JST are 3. 96mm pitch, single row housing for use with VH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 3. 96mm
  • Product Range: VH Series
  • Approval Bodies: CSA, UL
  • Contact Termination: Crimp
  • Current Rating: 7A
  • Housing Type: Nylon 6 UL94V-0
  • Insulation Resistance: 1000Mohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Voltage Rating V AC: 250V
  • Withstand Voltage: 1500V"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.20 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.