Low

27-12432 - 

3.96mm VH Series 2 Pin Top Entry Header

27-12432 - 3.96mm VH Series 2 Pin Top Entry Header

The actual product may differ from image shown

Manufacturer Part No:
27-12432
Newark Part No.:
67Y9723

Product Overview

VH Series Vertical Header This is a compact pcb connector that can carry a high current.
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination Type: Crimp
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 3. 96mm
  • Product Range: VH Series
  • Approval Bodies: CSA, UL
  • Contact Termination: Crimp
  • Current Rating: 10A
  • Housing Type: Nylon 6 UL94V-0
  • Insulation Resistance: 1000Mohm
  • Lead Spacing: 3. 96mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Termination Method: Crimp
  • Voltage Rating V AC: 250V
  • Voltage Rating V DC: 250V
  • Withstand Voltage: 1500V

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.20 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.