Low

27-12431 - 

CRIMP TOOL XA

27-12431 - CRIMP TOOL XA

The actual product may differ from image shown

Manufacturer Part No:
27-12431
Newark Part No.:
67Y9722

Product Overview

XA Series Crimp Tool Crimp tool for the XA series pins.
  • Color: Green
  • External Width: 63mm
  • Length: 195mm
  • Weight: 290g
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 28AWG"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$575.44 $ 575.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $575.44
10 + $528.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.