Low

27-12358 - 

2.5mm XH Series 3 Pin Top Entry Header

27-12358 - 2.5mm XH Series 3 Pin Top Entry Header

The actual product may differ from image shown

Manufacturer Part No:
27-12358
Newark Part No.:
67Y9652

Product Overview

Vertical 3-Way Header The XH series top entry, through hole shrouded header from JST are 2. 5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9. 8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 2. 5mm
  • Product Range: XH Series
  • Contact Resistance: 10mohm
  • Contact Termination: Through Hole Vertical
  • Current Rating: 3A
  • Insulation Resistance: 1000Mohm
  • Lead Spacing: 2. 5mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Termination Method: Solder
  • Voltage Rating V AC: 250V
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG
  • Withstand Voltage: 1000V"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$0.17 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.17
10 + $0.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.