Low

27-12324 - 

2mm PH Series 2 Pin SMT Top Entry Header

27-12324 - 2mm PH Series 2 Pin SMT Top Entry Header

The actual product may differ from image shown

Manufacturer Part No:
27-12324
Newark Part No.:
67Y9618

Product Overview

2-Way SMD Top-Entry Housing Contact dimpled to ensure good connection and low contact resistance.
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination Type: Surface Mount
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2mm
  • Product Range: PH Series
  • Approval Bodies: CSA, TUV, UL
  • Color: White
  • Contact Termination: Surface Mount Vertical
  • Current Rating: 2A
  • Flammability Rating: UL94V-0
  • Insulation Resistance: 1000Mohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Termination Method: Crimp
  • Voltage Rating V AC: 100V
  • Working Voltage: 100V"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.