Low

JST (JAPAN SOLDERLESS TERMINALS)  01SJNSJN-26L150  LEAD, 150MM, SJN, RECEPTACLE, 26AWG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 0.492ft
  • Cable Length - Metric: 150mm
  • Connector Type A: Crimp Socket
  • Connector Type B: Crimp Socket
  • Jacket Color: Blue
  • No. of Branches: 1
  • SVHC: To Be Advised

Availability

Availability:  1,750

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/9/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $0.882

Buy

Price

Quantity List Price
1 - 249 $0.882
250 - 499 $0.665
500 - 999 $0.593
1000 - 4999 $0.535
5000+ $0.485

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought