| Quantity | Price |
|---|---|
| 10+ | $17.460 |
| 25+ | $15.680 |
| 50+ | $14.700 |
| 100+ | $13.900 |
| 250+ | $13.100 |
Product Information
Product Overview
The G series Toggle Switch feature a slow-make, slow-break contact mechanism. It is AC rated and is also suitable for low voltage DC rated applications. It fit the industry standard 0.5-inch diameter mounting hole. It is available in a wide range of momentary and maintained single throw or double throw-circuits, terminations and bushing/toggle configurations. It is used in general purpose workhorses with options tailored to meet most any need. Ratings to 20A at 277VAC, various actuator, bushing, termination and circuit choices allow this toggle switch to easily integrate into a variety of different applications. The G-Series is appropriate for usage in low voltage DC applications.
- Metal bat or nylon bat/paddle actuator styles
- Suitable for low voltage 12/24VDC
Applications
Motor Drive & Control, Commercial, Power Management, Automation & Process Control, Industrial
Technical Specifications
On-(Off)
Non Illuminated
-
250V
-
SPST
G Series
15A
Quick Connect
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate