Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.010 |
| 100+ | $31.910 |
Price for:Each
Minimum: 56
Multiple: 56
$1,960.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC426MJACopy
Newark Part No.96K4013
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
Input TypeInverting
IC Case / PackageDIP
IC MountingThrough Hole
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay75ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
No. of Pins
8Pins
Input Type
Inverting
IC Mounting
Through Hole
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
75ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
DIP
IC Case / Package
DIP
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
Input Delay
50ns
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for TC426MJA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate