Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP42050-I/PCopy
Newark Part No.96K3726
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.370 |
Price for:Each
Minimum: 150
Multiple: 30
$355.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP42050-I/PCopy
Newark Part No.96K3726
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceSerial, SPI
No. of PotsDual
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Resistance Tolerance-
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
2.7V
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
256
Operating Temperature Min
85°C
Product Range
Single 256-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
No. of Pots
Dual
Supply Voltage Min
5.5V
Resistance Tolerance
-
No. of Pins
14Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate