Print Page
Image is for illustrative purposes only. Please refer to product description.

356 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.050 |
| 5+ | $83.520 |
| 10+ | $79.080 |
| 25+ | $74.630 |
| 50+ | $74.620 |
| 100+ | $74.610 |
Price for:Each
Minimum: 1
Multiple: 1
$89.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHECopy
Newark Part No.90F9594
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1414PHE is a gray (ANSI 61) type-12 Junction Box with inner panel, made of 16 or 14-gauge mild steel with phosphatized and powder coated finish. The 1414 PH series junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides a degree of protection from falling dirt, dust, oil and water. Continuously hinged cover is secured with stainless steel clamps and plated steel screws. A bonding stud is provided on the door and a grounding stud is provided in the enclosure.
- Smooth, continuously welded seams without knockouts, cutouts or holes
- Covers are formed from 14-gauge steel
- Welded brackets provide for enclosure mounting
- Seamless poured-in place gasket
- Internal threaded weld studs are provided for mounting inner panels
- Removable inner panel is finished in white powder coating
Applications
Industrial, Power Management
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate