Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.800 |
| 100+ | $23.070 |
| 500+ | $21.580 |
| 1000+ | $19.840 |
| 2500+ | $18.110 |
Price for:Each
Minimum: 1
Multiple: 1
$24.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41C-2Copy
Newark Part No.90F1267
Technical Datasheet
Connector TypeBattery Clip
Current Rating400A
Jaw Opening Max1.563"
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-41C-2 is a 200A red pliers-type Battery Clip with locks on to both side and top mounted battery terminals. The clip with solid copper and 1.625-inch maximum jaw opening.
Applications
Test & Measurement
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
1.563"
Product Range
-
Current Rating
400A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate