Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D227X9060T2Copy
Newark Part No.90C0406
Product Range109D Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $74.290 | $45.730 |
Price for:Each
Minimum: 1
Multiple: 1
$45.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D227X9060T2Copy
Newark Part No.90C0406
Product Range109D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)60V
Product Range109D Series
Capacitance Tolerance± 10%
ESR1.8ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
109D Series
ESR
1.8ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D227X9060T2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability