Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D227X9075K2Copy
Newark Part No.81F3432
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.820 |
| 25+ | $82.440 |
| 50+ | $80.690 |
| 100+ | $76.050 |
Price for:Each
Minimum: 20
Multiple: 1
$1,776.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D227X9075K2Copy
Newark Part No.81F3432
Product Range109D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.2ohm
Failure Rate-
Lead Spacing-
Ripple Current450mA
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length30.91mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
450mA
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
2.2ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
30.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D227X9075K2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate