Print Page
Image is for illustrative purposes only. Please refer to product description.

380 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2301-100 is a 5.375-inch handle Single-Tip Swab with cotton and wooden handle comes with 12.7 x 9.52mm tip size. This cotton swab is most economical for high volume usage/absorbency. Foam swabs is ideal for more precision cleaning where linting needs to be avoided. Suitable for use with cold, bucket cleaning, electronic production and repair, rework.
- Tightly wrapped
- Low extractables
- Solvent-resistant
- Precleaned cotton ensures the least amount of extractable contaminants
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Cotton
Handle Length
152.4mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
Wood
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability