Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.234 |
| 25+ | $0.209 |
| 50+ | $0.204 |
| 100+ | $0.200 |
| 250+ | $0.167 |
| 500+ | $0.160 |
| 1000+ | $0.152 |
Product Information
Product Overview
The 19160-0002 is a Closed-end Insulated Splice made of copper with tin plated finish for 16 to 10AWG wire. This 19160 series splice comes with nylon insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- Provides easy and secure crimp for two or more wires
- UL94V-2 Flammability rating
- 600V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
19160 Series
16AWG
-
Nylon 6.6 (Polyamide 6.6)
Crimp
10AWG
Natural
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate