Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.250 |
| 5+ | $77.050 |
| 10+ | $74.230 |
| 25+ | $73.550 |
| 50+ | $73.540 |
Price for:Each
Minimum: 1
Multiple: 1
$79.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435ACopy
Newark Part No.50F8449
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric88.9mm
External Width - Metric83mm
IP RatingIP54
External Depth - Metric70mm
NEMA RatingNEMA 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1435A is a Pushbutton Enclosure constructed from formed 14-gauge steel with phosphatized and finished in ANSI 61 grey powder coating. It is designed to accept standard heavy duty oil tight pushbuttons, switches and pilot lights. It provides protection from dirt, dust, oil and water.
- NEMA-12 and 13
- Smooth continuously welded seams
- Welded brackets provide for enclosure mounting
- Captive cover screws thread into sealed wells
- Oil-resistant gasket and adhesive
- Bonding stud is provided on the door and a grounding stud is provided on the enclosure
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate