Product Information
Product Overview
The GFP25C15M is a 25ft 2P3W Circuit Guard® manual set portable GFCI Line Cord Device provides ground fault protection both indoors and out. It interrupt electrical power for equipment loads when leakage to ground is 4 to 6mA. The ground fault receptacles and portable unit is ideal for personal plug-in protection at marinas and onboard boats when used with pumps, drills, sanders and all portable electrical equipment. GFCI mechanism is watertight and approved for outdoor use. High visibility yellow SJTW-A power cord resists moisture, chemicals and sunlight. It requires the GFCI to be manually set for use by pressing the reset button upon plug in and after loss of primary power (power failure or unplugging the device). It must be manually reset after a ground fault condition. It is ideal for applications where operator injury might occur if equipment were to restart after a power failure. Typical equipment includes power drills, saws, lathes and grinders.
- PVC housing and connector
- Rubber buttons
- Straight blade
- Unit must be reset by pushing the reset button upon plug in and after loss of primary power
- After a ground fault condition, unit must be reset by pushing the reset button
- All glass circuit board provides superior moisture immunity
- High impact UV stabilized housing resists dust, sunlight and chemicals for long life
- Heavy-duty molded plug and connector for reliable connection
- One-piece flush sealed keypads for greater reliability and resistance to damage due to impact
- Solid (not formed) plug blades are crimped and soldered for a better connection and longer life
- Bright fault indicator light provides fault confirmation from a distance
- Watertight GFCI housing for use in harsh environments
- Heavy-duty molded strain relief prevents conductor strain and resulting failure
Applications
Safety
Technical Specifications
Power Cord
NEMA 5-15
120VAC
7.62m
Lead
NEMA 5-15
15A
25ft
Circuit Guard Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate