Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4302.0001Copy
Newark Part No.50F2853
Product RangeKEB1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4302.0001Copy
Newark Part No.50F2853
Product RangeKEB1 Series
Technical Datasheet
Product RangeKEB1 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Switch Type1-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 4302.0001 is a GST IEC C14 Power Entry Module without filter. This KEB1 series module has a 1-pole non illuminated switch and 4.8x0.8mm quick connect terminal. Screw-on version panel mount from front or rear side. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- IP40 Protection rating
Technical Specifications
Product Range
KEB1 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
1-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Current Rating
10A
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate