Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPOMONA
Manufacturer Part No4279-72Copy
Newark Part No.29C2973
Technical Datasheet
Connector to ConnectorBantam Plug to Bantam Plug
Connector Type ABantam Plug
Connector Type BBantam Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4279-72 is a gray bantam plug cable assembly in 72" (1.8m) length. It is often used in telecommunications and is capable of handling balanced line signals. It is also used in professional audio installations.
- Bantam plugs are molded directly to the cable for optimum durability
- Bantam cable is PVC insulated and 22 AWG
- Bantam plug bodies are brass
- Capacitance is 40 pF/feet
- Operating temperature is +50°C (122°F)
- Operating Voltage 300 VRMS
Applications
Sound & Video, Broadcast, Telecommunications, Communications & Networking
Technical Specifications
Connector to Connector
Bantam Plug to Bantam Plug
Connector Type B
Bantam Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
Bantam Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate